Part Details for HER503U23 by Rectron Semiconductor
Overview of HER503U23 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER503U23
HER503U23 CAD Models
HER503U23 Part Data Attributes
|
HER503U23
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER503U23
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER503U23
This table gives cross-reference parts and alternative options found for HER503U23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER503U23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER503GP-BP | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER503U23 vs HER503GP-BP |
HER503 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-27, | HY Electronic Corp | HER503U23 vs HER503 |
HER503M23 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER503U23 vs HER503M23 |
GP50-02 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Frontier Electronics Co Ltd | HER503U23 vs GP50-02 |
HER503 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | HER503U23 vs HER503 |
HER503 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER503U23 vs HER503 |
BY500-200 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | HER503U23 vs BY500-200 |
HER503H36-1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER503U23 vs HER503H36-1 |
FR503G | Rectifier Diode, | EIC Semiconductor Inc | HER503U23 vs FR503G |
FR503-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER503U23 vs FR503-BP-HF |