There are no models available for this part yet.
Overview of HER501-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER501-T by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-HER501-T
|
Mouser Electronics | Rectifiers 5A 50V 50ns RoHS: Compliant | 0 |
|
$0.1240 / $0.1330 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0863 / $0.1305 | Buy Now |
CAD Models for HER501-T by Rectron Semiconductor
Part Data Attributes for HER501-T by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Part Package Code
|
DO-201AD
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW POWER LOSS, HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HER501-T
This table gives cross-reference parts and alternative options found for HER501-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER501-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | HER501-T vs FR501 |
HER501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | HER501-T vs HER501 |
HER501-F | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER501-T vs HER501-F |
HER501-AP | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER501-T vs HER501-AP |
HER501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER501-T vs HER501 |
HER501 | Rectifier Diode, 1 Element, 5A, 50V V(RRM), | EIC Semiconductor Inc | HER501-T vs HER501 |
HER501-B | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER501-T vs HER501-B |
HER501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-27, | HY Electronic Corp | HER501-T vs HER501 |
FR501-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER501-T vs FR501-TP |
HER501-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501-T vs HER501-AP-HF |