Datasheets
HER305-C by: Secos Corporation

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27,

Part Details for HER305-C by Secos Corporation

Overview of HER305-C by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for HER305-C

HER305-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER305-C Part Data Attributes

HER305-C Secos Corporation
Buy Now Datasheet
Compare Parts:
HER305-C Secos Corporation Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SECOS CORP
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER305-C

This table gives cross-reference parts and alternative options found for HER305-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER305-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, LRC Leshan Radio Co Ltd HER305-C vs FR305
HER305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, Secos Corporation HER305-C vs HER305
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd HER305-C vs FR305
FR305-AP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER305-C vs FR305-AP-HF
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Lite-On Semiconductor Corporation HER305-C vs FR305
FR305-BP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER305-C vs FR305-BP-HF
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Yangzhou Yangjie Electronics Co Ltd HER305-C vs FR305
FR305P Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, LRC Leshan Radio Co Ltd HER305-C vs FR305P
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD International Semiconductor Inc HER305-C vs FR305
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd HER305-C vs FR305
Part Number Description Manufacturer Compare
HER306H32 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Rectron Semiconductor HER305-C vs HER306H32
HER306 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER305-C vs HER306
HER306 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd HER305-C vs HER306
FR305 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor HER305-C vs FR305
UF5406G Rectifier Diode, Taitron Components Inc HER305-C vs UF5406G
1N5406G-B Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Rectron Semiconductor HER305-C vs 1N5406G-B
UF306G_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PanJit Semiconductor HER305-C vs UF306G_R2_10001
HER306-BP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER305-C vs HER306-BP-HF
FR305-TP-HF Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Micro Commercial Components HER305-C vs FR305-TP-HF
1N5406GU27 Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, Rectron Semiconductor HER305-C vs 1N5406GU27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER305-C by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER305-C by Secos Corporation

Select Manufacturer
Which Manufacturer of HER305-C would you like to use for your alert(s)?
  • Please alert me when HER305-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER305-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER305-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER305-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER305-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER305-C by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: