Datasheets
HER302GB-G by: Comchip Technology Corporation Ltd

Rectifier Diode, 1 Element, 3A, 100V V(RRM),

Part Details for HER302GB-G by Comchip Technology Corporation Ltd

Overview of HER302GB-G by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for HER302GB-G

HER302GB-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER302GB-G Part Data Attributes

HER302GB-G Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
HER302GB-G Comchip Technology Corporation Ltd Rectifier Diode, 1 Element, 3A, 100V V(RRM),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER302GB-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER302GB-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of HER302GB-G would you like to use for your alert(s)?
  • Please alert me when HER302GB-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER302GB-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER302GB-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER302GB-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER302GB-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER302GB-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: