Part Details for HER203G by Galaxy Semi-Conductor Co Ltd
Overview of HER203G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER203G
HER203G CAD Models
HER203G Part Data Attributes
|
HER203G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER203G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER203G
This table gives cross-reference parts and alternative options found for HER203G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER203G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVHPAF220T3G | Rectifier, Ultrafast 2 A, 200 V, 5000-REEL, Automotive Qualified | onsemi | HER203G vs NRVHPAF220T3G |
FM2200-T | Rectifier Diode, | Rectron Semiconductor | HER203G vs FM2200-T |
FM2200L-T | Rectifier Diode, | Rectron Semiconductor | HER203G vs FM2200L-T |
ACGRB203-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HER203G vs ACGRB203-HF |
HS2DFSM2G | Rectifier Diode, | Taiwan Semiconductor | HER203G vs HS2DFSM2G |
HFM203L-HF-W | Rectifier Diode, | Rectron Semiconductor | HER203G vs HFM203L-HF-W |
HS2DA | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | HER203G vs HS2DA |
UF2D | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HER203G vs UF2D |
FM2200-T-HF | Rectifier Diode, | Rectron Semiconductor | HER203G vs FM2200-T-HF |
SF20DG | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | HER203G vs SF20DG |