Part Details for HER202 by Kuwait Semiconductor Co Ltd
Overview of HER202 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER202
HER202 CAD Models
HER202 Part Data Attributes
|
HER202
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER202
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 2A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for HER202
This table gives cross-reference parts and alternative options found for HER202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2200V-HF-T | Rectifier Diode, | Rectron Semiconductor | HER202 vs FM2200V-HF-T |
FM2200-T | Rectifier Diode, | Rectron Semiconductor | HER202 vs FM2200-T |
CMR2-02TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER202 vs CMR2-02TR13PBFREE |
FM2200V-T | Rectifier Diode, | Rectron Semiconductor | HER202 vs FM2200V-T |
HS2DAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER202 vs HS2DAL |
HFM203L-W | Rectifier Diode, | Rectron Semiconductor | HER202 vs HFM203L-W |
RN2Z(Z) | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | HER202 vs RN2Z(Z) |
SF20DG | Rectifier Diode, 1 Element, 2A, 200V V(RRM), | Galaxy Microelectronics | HER202 vs SF20DG |
HFM203-W | Rectifier Diode, | Rectron Semiconductor | HER202 vs HFM203-W |
HS2DALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER202 vs HS2DALH |