Part Details for HER2006 by Suzhou Good-Ark Electronics Co Ltd
Overview of HER2006 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER2006
HER2006 CAD Models
HER2006 Part Data Attributes
|
HER2006
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER2006
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER2006
This table gives cross-reference parts and alternative options found for HER2006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER2006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFM207-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HER2006 vs HFM207-HF-W |
SUF206B-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | HER2006 vs SUF206B-C |
HS2KFSM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HER2006 vs HS2KFSM3G |
L2F6-SL | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | HER2006 vs L2F6-SL |
FFM206V-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | HER2006 vs FFM206V-W |
TCDT2KLA-XX-RG70 | Taitron Components Inc | Check for Price | Rectifier Diode, | HER2006 vs TCDT2KLA-XX-RG70 |
UGF2K | Taitron Components Inc | Check for Price | Rectifier Diode, | HER2006 vs UGF2K |
GS2KIF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | HER2006 vs GS2KIF_R2_00001 |
HS2KALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | HER2006 vs HS2KALM3G |
HFM207W-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | HER2006 vs HFM207W-W |