Part Details for HER108H04 by Rectron Semiconductor
Overview of HER108H04 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER108H04
HER108H04 CAD Models
HER108H04 Part Data Attributes:
|
HER108H04
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER108H04
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER108H04
This table gives cross-reference parts and alternative options found for HER108H04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108H04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A1-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | HER108H04 vs 1A1-AP |
PG4001S_R2_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | HER108H04 vs PG4001S_R2_10001 |
1N4001S-GT3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HER108H04 vs 1N4001S-GT3 |
1S50-B | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | HER108H04 vs 1S50-B |
PG4001S_AY_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | HER108H04 vs PG4001S_AY_10001 |
HER108H06 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER108H04 vs HER108H06 |
11DQ05TA2B5 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | HER108H04 vs 11DQ05TA2B5 |
1N6650-1V | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | HER108H04 vs 1N6650-1V |
MBR150-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | HER108H04 vs MBR150-GT3 |
GPP10A/90 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | HER108H04 vs GPP10A/90 |