There are no models available for this part yet.
Overview of HER108 by Qua-Tron Electronics Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for HER108 by Qua-Tron Electronics Industrial Co Ltd
Part Data Attributes for HER108 by Qua-Tron Electronics Industrial Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QUA-TRON ELECTRONICS INDUSTRIAL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.45 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
NO
|
Alternate Parts for HER108
This table gives cross-reference parts and alternative options found for HER108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD69-1N4007-WN | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | HER108 vs CPD69-1N4007-WN |
CPD69-1N4007PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER108 vs CPD69-1N4007PBFREE |
CPD69-1N4007-CT | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | HER108 vs CPD69-1N4007-CT |
SFR107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | HER108 vs SFR107 |
BA159Z | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | HER108 vs BA159Z |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | HER108 vs SM4007 |
Related Parts for HER108
-
HER301-TRectifier Diodes
-
BZX55-C3V3Zener Diodes
-
UCM1C470MCL1GSFixed Capacitors
-
82356050101Transient Suppressors
-
HUFA75339S3STPower Field-Effect Transistors
-
SPC5606SF2CLU6Microcontrollers
-
HP06Fixed Resistors
-
HV9123NGSwitching Regulator or Controllers
-
2N7002,215Small Signal Field-Effect Transistors