Part Details for HER107SA0G by Taiwan Semiconductor
Overview of HER107SA0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER107SA0G
HER107SA0G CAD Models
HER107SA0G Part Data Attributes:
|
HER107SA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER107SA0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER107SA0G
This table gives cross-reference parts and alternative options found for HER107SA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107SA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL107H-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | HER107SA0G vs RL107H-T |
SPD4947SMSS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | HER107SA0G vs SPD4947SMSS |
1N4006SGA1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HER107SA0G vs 1N4006SGA1G |
10E8TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | HER107SA0G vs 10E8TR |
1N4006SGP0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HER107SA0G vs 1N4006SGP0G |
RL106F-E | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Rectron Semiconductor | HER107SA0G vs RL106F-E |
SS5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | HER107SA0G vs SS5621US |
1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2 | Gulfsemi | HER107SA0G vs 1N5620 |
1T6GB0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HER107SA0G vs 1T6GB0G |
1A6-TP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Micro Commercial Components | HER107SA0G vs 1A6-TP-HF |