Part Details for HER107-TP by Micro Commercial Components
Results Overview of HER107-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HER107-TP Information
HER107-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HER107-TP
HER107-TP CAD Models
HER107-TP Part Data Attributes
|
HER107-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
HER107-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HER107-TP
This table gives cross-reference parts and alternative options found for HER107-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HER107GD1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | HER107-TP vs HER107GD1 |
UF1006 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | HER107-TP vs UF1006 |
HER107G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | HER107-TP vs HER107G |
UF4006 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | HER107-TP vs UF4006 |
UF108_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | HER107-TP vs UF108_R2_00001 |
UF4006 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HER107-TP vs UF4006 |
HER107GHB0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | HER107-TP vs HER107GHB0G |
HER107GR0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | HER107-TP vs HER107GR0G |
UF108 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HER107-TP vs UF108 |
1N4006 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HER107-TP vs 1N4006 |