Part Details for HER106SP1G by Taiwan Semiconductor
Overview of HER106SP1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER106SP1G
HER106SP1G CAD Models
HER106SP1G Part Data Attributes
|
HER106SP1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER106SP1G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER106SP1G
This table gives cross-reference parts and alternative options found for HER106SP1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER106SP1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL105-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HER106SP1G vs RL105-N-0-2-AP-HF |
SM4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | HER106SP1G vs SM4005 |
RL105F-B | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | HER106SP1G vs RL105F-B |
1A5-TB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | HER106SP1G vs 1A5-TB |
SBYV26CHM3/73 | Rectifier Diode, | Vishay Intertechnologies | HER106SP1G vs SBYV26CHM3/73 |
F1T5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | HER106SP1G vs F1T5G |
SF18GP-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | HER106SP1G vs SF18GP-Z41-R |
SF4005-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | HER106SP1G vs SF4005-TAP |
RGP10JA | Rectifier Diode, | Taitron Components Inc | HER106SP1G vs RGP10JA |
1N4937GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | HER106SP1G vs 1N4937GP |