Datasheets
HER105GA1G by: Taiwan Semiconductor

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2

Part Details for HER105GA1G by Taiwan Semiconductor

Overview of HER105GA1G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for HER105GA1G

HER105GA1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER105GA1G Part Data Attributes

HER105GA1G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
HER105GA1G Taiwan Semiconductor Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER105GA1G

This table gives cross-reference parts and alternative options found for HER105GA1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER105GA1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UF1GA1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105GA1G vs UF1GA1
1N4936GA1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105GA1G vs 1N4936GA1G
1N4004B0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105GA1G vs 1N4004B0
1N4004G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp HER105GA1G vs 1N4004G
MUR140-B Rectifier Diode, Rectron Semiconductor HER105GA1G vs MUR140-B
FR104 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp HER105GA1G vs FR104
1N4004R1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER105GA1G vs 1N4004R1
1N4004GPT50A Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation HER105GA1G vs 1N4004GPT50A
FR104-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd HER105GA1G vs FR104-T3
1N4944GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors HER105GA1G vs 1N4944GP
Part Number Description Manufacturer Compare
HER105GA1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor HER105GA1G vs HER105GA1
1N4944-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER105GA1G vs 1N4944-TP
FR104GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components HER105GA1G vs FR104GP
FR104-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components HER105GA1G vs FR104-TP
HER105S Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Micro Commercial Components HER105GA1G vs HER105S
RL104N12 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, Diodes Incorporated HER105GA1G vs RL104N12
JANTXV1N4944 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Micross Components HER105GA1G vs JANTXV1N4944
1H4G-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN Micro Commercial Components HER105GA1G vs 1H4G-TP
FR104H03-2 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor HER105GA1G vs FR104H03-2
GP10G-AP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components HER105GA1G vs GP10G-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER105GA1G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER105GA1G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HER105GA1G would you like to use for your alert(s)?
  • Please alert me when HER105GA1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER105GA1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER105GA1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER105GA1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER105GA1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER105GA1G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: