Part Details for HER105 by FCI Semiconductor
Overview of HER105 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HER105
HER105 CAD Models
HER105 Part Data Attributes
|
HER105
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER105
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for HER105
This table gives cross-reference parts and alternative options found for HER105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMMR1U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | HER105 vs CMMR1U-04PBFREE |
U1GFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER105 vs U1GFF2 |
S1GALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER105 vs S1GALH |
1N4936G | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | HER105 vs 1N4936G |
S1GLHR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | HER105 vs S1GLHR3 |
FR104/G | Rectifier Diode, 1 Element, 1A, 400V V(RRM) | RFE International Inc | HER105 vs FR104/G |
HFM105L-W | Rectifier Diode, | Rectron Semiconductor | HER105 vs HFM105L-W |
S1GLHRQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | HER105 vs S1GLHRQ |
ES1GF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | HER105 vs ES1GF-T |
M4 | Rectifier Diode, | DC Components Co Ltd | HER105 vs M4 |