There are no models available for this part yet.
Overview of HER104H09 by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for HER104H09 by Rectron Semiconductor
Part Data Attributes for HER104H09 by Rectron Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HER104H09
This table gives cross-reference parts and alternative options found for HER104H09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER104H09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF15M03 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER104H09 vs SF15M03 |
HT14G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | HER104H09 vs HT14G |
HT14A0 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Taiwan Semiconductor | HER104H09 vs HT14A0 |
HER104H04 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER104H09 vs HER104H04 |
SF15U02 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER104H09 vs SF15U02 |
SFT15GR0G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | Taiwan Semiconductor | HER104H09 vs SFT15GR0G |
HER104GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HER104H09 vs HER104GH |
HER104M01 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER104H09 vs HER104M01 |
HER104H02-1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER104H09 vs HER104H02-1 |
HER104H03-1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-41 | Rectron Semiconductor | HER104H09 vs HER104H03-1 |