HER103
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM),

Overview of HER103 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for HER103 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HER103 by PanJit Semiconductor

HER103
PanJit Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Want to compare parts?
  1. HER103
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 200V V(RRM),
    VS

Related Parts for HER103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER103 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER103 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of HER103 would you like to use for your alert(s)?
  • Please alert me when HER103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER103 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: