Datasheets
HER102B0G by: Taiwan Semiconductor

Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Part Details for HER102B0G by Taiwan Semiconductor

Overview of HER102B0G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for HER102B0G

HER102B0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HER102B0G Part Data Attributes

HER102B0G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
HER102B0G Taiwan Semiconductor Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for HER102B0G

This table gives cross-reference parts and alternative options found for HER102B0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER102B0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HER102GA1G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor HER102B0G vs HER102GA1G
1N4002GB0G Rectifier Diode, Taiwan Semiconductor HER102B0G vs 1N4002GB0G
UF4002G-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER102B0G vs UF4002G-LF
1N4002U01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor HER102B0G vs 1N4002U01
HER102G-TB-LF Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd HER102B0G vs HER102G-TB-LF
1SR124-100AT-92 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor HER102B0G vs 1SR124-100AT-92
UF4002R1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER102B0G vs UF4002R1
FR102GR0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor HER102B0G vs FR102GR0
HER102GHA0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER102B0G vs HER102GHA0
HER102G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 HY Electronic Corp HER102B0G vs HER102G
Part Number Description Manufacturer Compare
1N4002AHR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor HER102B0G vs 1N4002AHR
UF1BA0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER102B0G vs UF1BA0G
1N4002H04 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor HER102B0G vs 1N4002H04
EGP10BHM3/73 DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors HER102B0G vs EGP10BHM3/73
FR102GB0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor HER102B0G vs FR102GB0G
UF101_B0_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor HER102B0G vs UF101_B0_00001
UF1BHR0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor HER102B0G vs UF1BHR0
1N4002H06 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor HER102B0G vs 1N4002H06
1N4934GA0 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor HER102B0G vs 1N4934GA0
ER101 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation HER102B0G vs ER101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HER102B0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HER102B0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of HER102B0G would you like to use for your alert(s)?
  • Please alert me when HER102B0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HER102B0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HER102B0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HER102B0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HER102B0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HER102B0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: