Part Details for HER101SGR0G by Taiwan Semiconductor
Overview of HER101SGR0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER101SGR0G
HER101SGR0G CAD Models
HER101SGR0G Part Data Attributes
|
HER101SGR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER101SGR0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER101SGR0G
This table gives cross-reference parts and alternative options found for HER101SGR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101SGR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF11SGP1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | HER101SGR0G vs SF11SGP1G |
LHER101G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Surge Components Inc | HER101SGR0G vs LHER101G |
1N4933GC1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER101SGR0G vs 1N4933GC1 |
UF1001E | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | HER101SGR0G vs UF1001E |
F1T1P0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | HER101SGR0G vs F1T1P0G |
SFT11GHA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | HER101SGR0G vs SFT11GHA1G |
SF11G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER101SGR0G vs SF11G |
SRT15P0G | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | HER101SGR0G vs SRT15P0G |
RL101F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HER101SGR0G vs RL101F |
SF11SGA0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | HER101SGR0G vs SF11SGA0G |