Part Details for HER101SG by Surge Components Inc
Overview of HER101SG by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER101SG
HER101SG CAD Models
HER101SG Part Data Attributes:
|
HER101SG
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HER101SG
Surge Components Inc
1A, 50V, SILICON, SIGNAL DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER101SG
This table gives cross-reference parts and alternative options found for HER101SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER101SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG100RS | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | HER101SG vs PG100RS |
1N4933GC1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER101SG vs 1N4933GC1 |
UF4001E | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Gulfsemi | HER101SG vs UF4001E |
SF11SGB0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | HER101SG vs SF11SGB0G |
1N4001SA0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | HER101SG vs 1N4001SA0G |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Defense Logistics Agency | HER101SG vs JANTX1N5802 |
1N4001GD1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HER101SG vs 1N4001GD1 |
FR101SG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | HY Electronic Corp | HER101SG vs FR101SG |
HER101T&A | Rectifier Diode, | Continental Device India Ltd | HER101SG vs HER101T&A |
1N4001SA1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | HER101SG vs 1N4001SA1 |