There are no models available for this part yet.
Overview of HEP-185-24A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for HEP-185-24A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC5225
|
Newark | Power Supply, Ac-Dc, 24V, 7.8A, No. Of Outputs:1Outputs, Output Power Max:187.2W, Output Voltage - Output 1:24V, Output Current - Output 1:7.8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well HEP-185-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0300 / $107.4700 | Buy Now | |
DISTI #
1866-2266-ND
|
DigiKey | AC/DC CONVERTER 24V 187W Min Qty: 1 Lead time: 12 Weeks Container: Box |
198 In Stock |
|
$85.9420 / $96.8300 | Buy Now | |
DISTI #
HEP-185-24A
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 7.8A 187.2W - Boxed Product (Development Kits) (Alt: HEP-185-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$75.6000 / $85.5000 | Buy Now | |
DISTI #
709-HEP185-24A
|
Mouser Electronics | Switching Power Supplies 187.2W 24V 7.8A IP65 W/PFC RoHS: Compliant | 62 |
|
$83.2000 / $94.4000 | Buy Now | |
DISTI #
70696511
|
RS | Power Supply, AC-DC,185W,24V/ 7.8A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-185-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$88.9000 / $98.7800 | Buy Now | |
Future Electronics | HEP-185 Series 185 W Single Output 24 V IP65 Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$85.5000 / $89.7800 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 187.2W - Adj: 24 Vdc @ 7,800mA - Dim: No RoHS: Compliant |
21 In Stock 13 Factory Stock |
|
$75.6000 / $85.5000 | Buy Now | ||
DISTI #
HEP-185-24A
|
TME | Power supply: switching, for building in,modular, 187.2W, 24VDC Min Qty: 1 | 9 |
|
$77.2900 / $85.5000 | Buy Now | |
DISTI #
000000000005385240
|
Sager | Switching Power Supplies 187.2W 24V 7.8A IP65 W/PFC Min Qty: 1 | 46 |
|
$75.6000 / $85.5000 | Buy Now | |
DISTI #
C1S521900076721
|
Chip1Stop | AC/DC LED Power Supply 187.2W Single 5-Pin RoHS: Compliant | 1 |
|
$94.9000 | Buy Now |
CAD Models for HEP-185-24A by Mean Well
Part Data Attributes for HEP-185-24A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
IT ALSO OPERATES DC VOLTAGE OF 127-431
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
27 V
|
Output Voltage-Min
|
22 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
185 W
|
Trim/Adjustable Output
|
YES
|