Part Details for HEF4527BT by NXP Semiconductors
Overview of HEF4527BT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4527BT
HEF4527BT CAD Models
HEF4527BT Part Data Attributes
|
HEF4527BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4527BT
NXP Semiconductors
IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BCD RATE MULTIPLIER; TCO OUTPUT; COUNT ENABLE, INHIBIT AND CASCADE INPUTS; COMPLEMENTARY OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 260 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 32 MHz |
Alternate Parts for HEF4527BT
This table gives cross-reference parts and alternative options found for HEF4527BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4527BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4527BTD | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | HEF4527BT vs HEF4527BTD |
MC14527BDW | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | HEF4527BT vs MC14527BDW |
MC14527BDWR2 | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOIC-16 | Motorola Mobility LLC | HEF4527BT vs MC14527BDWR2 |
MC14527BDWR2 | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | HEF4527BT vs MC14527BDWR2 |
CD4527BNSR | CMOS BCD Rate Multiplier 16-SO -55 to 125 | Texas Instruments | HEF4527BT vs CD4527BNSR |
HEF4527BTD-T | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | HEF4527BT vs HEF4527BTD-T |
CD4527BNSRE4 | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HEF4527BT vs CD4527BNSRE4 |
CD4527BNSRG4 | CMOS BCD Rate Multiplier 16-SO -55 to 125 | Texas Instruments | HEF4527BT vs CD4527BNSRG4 |