Part Details for HEF4518BT,653 by NXP Semiconductors
Overview of HEF4518BT,653 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4518BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4518 - Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1293 |
|
$0.1460 / $0.1718 | Buy Now |
Part Details for HEF4518BT,653
HEF4518BT,653 CAD Models
HEF4518BT,653 Part Data Attributes
|
HEF4518BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4518BT,653
NXP Semiconductors
HEF4518B - Dual BCD counter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 8000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for HEF4518BT,653
This table gives cross-reference parts and alternative options found for HEF4518BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4518BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933373230653 | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4518BT,653 vs 933373230653 |
HEF4518BT | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Counter | NXP Semiconductors | HEF4518BT,653 vs HEF4518BT |
933373230652 | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4518BT,653 vs 933373230652 |
HEF4518BT,652 | HEF4518B - Dual BCD counter SOP 16-Pin | NXP Semiconductors | HEF4518BT,653 vs HEF4518BT,652 |