Part Details for HEF4518BPN by Philips Semiconductors
Overview of HEF4518BPN by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HEF4518BPN
HEF4518BPN CAD Models
HEF4518BPN Part Data Attributes
|
HEF4518BPN
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4518BPN
Philips Semiconductors
Decade Counter, Synchronous, Up Direction, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 8000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |