Part Details for HEF4516BDF by NXP Semiconductors
Overview of HEF4516BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4516BDF
HEF4516BDF CAD Models
HEF4516BDF Part Data Attributes
|
HEF4516BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4516BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 290 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 18 MHz |
Alternate Parts for HEF4516BDF
This table gives cross-reference parts and alternative options found for HEF4516BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4516BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4516BDB | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | HEF4516BDF vs HEF4516BDB |
CD4516BDMSR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | HEF4516BDF vs CD4516BDMSR |
CD4516BFX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | HEF4516BDF vs CD4516BFX |
CD4516BEE4 | CMOS Presettable Binary Up/Down Counter 16-PDIP -55 to 125 | Texas Instruments | HEF4516BDF vs CD4516BEE4 |
5962R9665703VEX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HEF4516BDF vs 5962R9665703VEX |
CD4516BDMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | Harris Semiconductor | HEF4516BDF vs CD4516BDMSH |
SCL4516BC | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, | R & E International Inc | HEF4516BDF vs SCL4516BC |
DV4516BN | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | HEF4516BDF vs DV4516BN |