-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4094B - 8-stage shift-and-store register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9623
|
Newark | Shift Register, 8Bit, -40 To 125Deg C, Logic Family/Base Number:Hef4094, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Product Range:- Rohs Compliant: Yes |Nexperia HEF4094BT,653 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1630 |
|
$0.1660 / $0.4260 | Buy Now |
DISTI #
97W2216
|
Newark | Shift Register, 8Bit, Soic-16, Logic Family/Base Number:Hef4094, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, rohs Compliant: Yes |Nexperia HEF4094BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1190 / $0.1350 | Buy Now |
DISTI #
1727-3062-1-ND
|
DigiKey | IC REGISTER BUS 8STAGE 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3131 In Stock |
|
$0.1055 / $0.6300 | Buy Now |
DISTI #
HEF4094BT,653
|
Avnet Americas | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1085 | Buy Now |
DISTI #
771-HEF4094BTD-T
|
Mouser Electronics | Counter Shift Registers HEF4094BT/SOT109/SO16 RoHS: Compliant | 37439 |
|
$0.1040 / $0.4600 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 95000Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0920 / $0.1040 | Buy Now |
DISTI #
HEF4094BT.653
|
TME | IC: digital, shift and store,register, CMOS, SMD, SO16, 3÷15VDC Min Qty: 1 | 1497 |
|
$0.1500 / $0.4490 | Buy Now |
DISTI #
HEF4094BT,653
|
Avnet Asia | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0947 / $0.1150 | Buy Now |
DISTI #
HEF4094BT,653
|
Avnet Silica | Latch/Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R (Alt: HEF4094BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 35000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4094BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4094BT,653
Nexperia
HEF4094B - 8-stage shift-and-store register@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 330 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 5 MHz |