HEF4086BPB
NXP Semiconductors
Description: IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, Gate

Overview of HEF4086BPB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for HEF4086BPB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4086BPB by NXP Semiconductors

HEF4086BPB
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EXPANDABLE
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
Length
19.025 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEF4086BPB
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, Gate
    VS

Alternate Parts for HEF4086BPB

This table gives cross-reference parts and alternative options found for HEF4086BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4086BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510H17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4086BPB vs M38510H17202BCX
M38510/17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4086BPB vs M38510/17202BCA
TC4086BP IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components HEF4086BPB vs TC4086BP
CD4086BDMSH 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 Intersil Corporation HEF4086BPB vs CD4086BDMSH
HCF4086BEY 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics HEF4086BPB vs HCF4086BEY
M38510H17202BCA AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4086BPB vs M38510H17202BCA
M38510/17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff HEF4086BPB vs M38510/17202BCX
M38510H17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4086BPB vs M38510H17202BCA
CD4086BEE4 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments HEF4086BPB vs CD4086BEE4
M38510H17202BCX 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4086BPB vs M38510H17202BCX
Part Number Description Manufacturer Compare
HCF4086BEY 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics HEF4086BPB vs HCF4086BEY
CD4086BDMSH AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor HEF4086BPB vs CD4086BDMSH
CD4086BFX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor HEF4086BPB vs CD4086BFX
HCC4086BF 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics HEF4086BPB vs HCC4086BF
CD4086BD 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments HEF4086BPB vs CD4086BD
HEF4086BDF IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors HEF4086BPB vs HEF4086BDF
CD4086BDMSH 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 Intersil Corporation HEF4086BPB vs CD4086BDMSH
M38510H17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor HEF4086BPB vs M38510H17202BCX
M38510H17202BCX 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4086BPB vs M38510H17202BCX
M38510/17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation HEF4086BPB vs M38510/17202BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4086BPB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4086BPB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4086BPB would you like to use for your alert(s)?
  • Please alert me when HEF4086BPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4086BPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4086BPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4086BPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4086BPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4086BPB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: