Part Details for HEF4078BDF by NXP Semiconductors
Overview of HEF4078BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4078BDF
HEF4078BDF CAD Models
HEF4078BDF Part Data Attributes
|
HEF4078BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4078BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, SOT-73, CERDIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4078BDF
This table gives cross-reference parts and alternative options found for HEF4078BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4078BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7704402CX | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | HEF4078BDF vs 5962-7704402CX |
7704402CX | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HEF4078BDF vs 7704402CX |
CD4078BFMSR | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HEF4078BDF vs CD4078BFMSR |
HCC4078BF | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | HEF4078BDF vs HCC4078BF |
CD4078BEE4 | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | HEF4078BDF vs CD4078BEE4 |
HCF4078BEY | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HEF4078BDF vs HCF4078BEY |
CD4078BFMSR | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, CDIP14 | Intersil Corporation | HEF4078BDF vs CD4078BFMSR |
CD4078BE | CMOS 8-Input NOR/OR Gate 14-PDIP -55 to 125 | Texas Instruments | HEF4078BDF vs CD4078BE |
CD4078BD3 | OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | HEF4078BDF vs CD4078BD3 |
HEF4078BDB | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | HEF4078BDF vs HEF4078BDB |