Part Details for HEF4067BP by Philips Semiconductors
Overview of HEF4067BP by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for HEF4067BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Single, 16 Channel, 24 Pin, Plastic, DIP | 57 |
|
$1.4190 / $2.5800 | Buy Now |
Part Details for HEF4067BP
HEF4067BP CAD Models
HEF4067BP Part Data Attributes
|
HEF4067BP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4067BP
Philips Semiconductors
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | NO | |
Switch-on Time-Max | 385 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |