Datasheets
HEF4059BPN by:

IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter

Part Details for HEF4059BPN by NXP Semiconductors

Overview of HEF4059BPN by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for HEF4059BPN

HEF4059BPN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEF4059BPN Part Data Attributes

HEF4059BPN NXP Semiconductors
Buy Now Datasheet
Compare Parts:
HEF4059BPN NXP Semiconductors IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DIP
Package Description DIP, DIP24,.6
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction DOWN
Family 4000/14000/40000
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Length 31.7 mm
Load/Preset Input YES
Logic IC Type DIVIDE BY N COUNTER
Max Frequency@Nom-Sup 3500000 Hz
Mode of Operation ASYNCHRONOUS
Number of Bits 16
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 180 ns
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 15.24 mm
fmax-Min 20 MHz

Alternate Parts for HEF4059BPN

This table gives cross-reference parts and alternative options found for HEF4059BPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4059BPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4059AE DIVIDE BYN COUNTER Intersil Corporation HEF4059BPN vs CD4059AE
CD4059AF3A Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 Harris Semiconductor HEF4059BPN vs CD4059AF3A
HEF4059BP,652 HEF4059B - Programmable divide-by-n counter DIP 24-Pin NXP Semiconductors HEF4059BPN vs HEF4059BP,652
CD4059AF3 IC,PRESCALER,DIP,24PIN,CERAMIC Intersil Corporation HEF4059BPN vs CD4059AF3
CD4059AD Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 Harris Semiconductor HEF4059BPN vs CD4059AD
HEF4059BP IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter NXP Semiconductors HEF4059BPN vs HEF4059BP
HEF4059BDB IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, CDIP24, Counter NXP Semiconductors HEF4059BPN vs HEF4059BDB
CD4059AD3 CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 Texas Instruments HEF4059BPN vs CD4059AD3
HEF4059BD IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, CDIP24, SOT-94, CERDIP-24, Counter NXP Semiconductors HEF4059BPN vs HEF4059BD
HEF4059BDF IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, CDIP24, SOT-94, CERDIP-24, Counter NXP Semiconductors HEF4059BPN vs HEF4059BDF
Part Number Description Manufacturer Compare
74LVC269D-T LVC/LCX/Z SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, PDSO24 NXP Semiconductors HEF4059BPN vs 74LVC269D-T
HEF4059BP IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, PLASTIC, SOT-101-1, DIP-24, Counter NXP Semiconductors HEF4059BPN vs HEF4059BP
5962-9953201QJX Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP24, CERAMIC, DIP-24 SRI International Sarnoff HEF4059BPN vs 5962-9953201QJX
CXB1106QY Binary Counter, 1000 Series, Asynchronous, Positive Edge Triggered, 4-Bit, Down Direction, ECL, MQFP24, METAL, QFP-24 Sony Semiconductor HEF4059BPN vs CXB1106QY
54F269/BKA Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDFP24 YAGEO Corporation HEF4059BPN vs 54F269/BKA
SN54LS469JS883B Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, CDIP24, CERAMIC, DIP-24 Monolithic Memories (RETIRED) HEF4059BPN vs SN54LS469JS883B
CD74HC4059EN Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24 Harris Semiconductor HEF4059BPN vs CD74HC4059EN
CD74HC4059M96E4 High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125 Texas Instruments HEF4059BPN vs CD74HC4059M96E4
CD74HC4059EX Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Bidirectional, CMOS, PDIP24 Harris Semiconductor HEF4059BPN vs CD74HC4059EX
DM74LS461J IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24, Counter National Semiconductor Corporation HEF4059BPN vs DM74LS461J

HEF4059BPN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4059BPN by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4059BPN by NXP Semiconductors

Select Manufacturer
Which Manufacturer of HEF4059BPN would you like to use for your alert(s)?
  • Please alert me when HEF4059BPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4059BPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4059BPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4059BPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4059BPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4059BPN by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: