Logic
HEF4040BT,652
Description: HEF4040B - 12-stage binary ripple counter SOP 16-Pin

Overview of HEF4040BT,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for HEF4040BT,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HEF4040BT,652-954-ND
DigiKey NEXPERIA HEF4040BT - BINARY COUN Min Qty: 1263 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 12976
In Stock
  • 1,263 $0.2400
$0.2400 Buy Now
Rochester Electronics HEF4040BT - Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 12976
  • 1 $0.2399
  • 25 $0.2351
  • 100 $0.2255
  • 500 $0.2159
  • 1,000 $0.2039
$0.2039 / $0.2399 Buy Now

CAD Models for HEF4040BT,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4040BT,652 by NXP Semiconductors

HEF4040BT,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SOT-108, SO-14
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
10000000 Hz
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
210 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
50 MHz
Want to compare parts?
  1. HEF4040BT,652
    NXP Semiconductors
    HEF4040B - 12-stage binary ripple counter SOP 16-Pin
    VS

Alternate Parts for HEF4040BT,652

This table gives cross-reference parts and alternative options found for HEF4040BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4040BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4040BM96E4 CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 Texas Instruments HEF4040BT,652 vs CD4040BM96E4
HD14040BRP Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDSO16, FP-16DN Hitachi Ltd HEF4040BT,652 vs HD14040BRP
HEC4040BT IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors HEF4040BT,652 vs HEC4040BT
HCF4040BM1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics HEF4040BT,652 vs HCF4040BM1
935249730118 IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors HEF4040BT,652 vs 935249730118
MC14040BFL1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi HEF4040BT,652 vs MC14040BFL1
HEF4040BTD IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-108, SO-14, Counter NXP Semiconductors HEF4040BT,652 vs HEF4040BTD
933372850653 Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 Nexperia HEF4040BT,652 vs 933372850653
CD4040BM96G4 CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 Texas Instruments HEF4040BT,652 vs CD4040BM96G4
933372850652 IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors HEF4040BT,652 vs 933372850652
Part Number Description Manufacturer Compare
74VHC393MTC Binary Counter, AHC/VHC Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation HEF4040BT,652 vs 74VHC393MTC
74LV393D,118 74LV393 - Dual 4-bit binary ripple counter SOIC 14-Pin NXP Semiconductors HEF4040BT,652 vs 74LV393D,118
74HC4017D,653 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin NXP Semiconductors HEF4040BT,652 vs 74HC4017D,653
74HC4040DB,118 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin NXP Semiconductors HEF4040BT,652 vs 74HC4040DB,118
74HC40103D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Counter NXP Semiconductors HEF4040BT,652 vs 74HC40103D
74HC40103D,652 74HC40103 - 8-bit synchronous binary down counter SOP 16-Pin NXP Semiconductors HEF4040BT,652 vs 74HC40103D,652
74HC4020D,652 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin NXP Semiconductors HEF4040BT,652 vs 74HC4020D,652
74HC4040PW IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter NXP Semiconductors HEF4040BT,652 vs 74HC4040PW
74HCT4020D,652 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin NXP Semiconductors HEF4040BT,652 vs 74HCT4020D,652
74LV4060D IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.9 MM, PLASTIC, MS-012AC, SOT109-1, SO-16, Counter NXP Semiconductors HEF4040BT,652 vs 74LV4060D

Related Parts for HEF4040BT,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4040BT,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4040BT,652 by NXP Semiconductors

  • Please alert me when HEF4040BT,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HEF4040BT,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4040BT,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HEF4040BT,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4040BT,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4040BT,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: