Datasheets
HEF40161BP by:

Binary Counter, Synchronous, Up Direction, CMOS, PDIP16,

Part Details for HEF40161BP by Philips Semiconductors

Overview of HEF40161BP by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for HEF40161BP

HEF40161BP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HEF40161BP Part Data Attributes

HEF40161BP Philips Semiconductors
Buy Now Datasheet
Compare Parts:
HEF40161BP Philips Semiconductors Binary Counter, Synchronous, Up Direction, CMOS, PDIP16,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 2500000 Hz
Max I(ol) 0.00035999999999999997 A
Mode of Operation SYNCHRONOUS
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF40161BP by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF40161BP by Philips Semiconductors

Select Manufacturer
Which Manufacturer of HEF40161BP would you like to use for your alert(s)?
  • Please alert me when HEF40161BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF40161BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF40161BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF40161BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF40161BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF40161BP by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: