Part Details for HEF4001BT/T3 by NXP Semiconductors
Overview of HEF4001BT/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4001BT/T3
HEF4001BT/T3 CAD Models
HEF4001BT/T3 Part Data Attributes
|
HEF4001BT/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4001BT/T3
NXP Semiconductors
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for HEF4001BT/T3
This table gives cross-reference parts and alternative options found for HEF4001BT/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001BT/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD4001BDC | MagnaChip Semiconductor Ltd | Check for Price | NOR Gate, | HEF4001BT/T3 vs GD4001BDC |
CD4001BCMX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | HEF4001BT/T3 vs CD4001BCMX |
DV4001BD | avg Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | HEF4001BT/T3 vs DV4001BD |
CD4001UBM96G4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | HEF4001BT/T3 vs CD4001UBM96G4 |
CD4001BCM | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | HEF4001BT/T3 vs CD4001BCM |
CD4001BL-S14-R | Unisonic Technologies Co Ltd | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | HEF4001BT/T3 vs CD4001BL-S14-R |
MC14001UBDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | HEF4001BT/T3 vs MC14001UBDR2 |
CD4001BMT | Texas Instruments | $0.4750 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | HEF4001BT/T3 vs CD4001BMT |
CD4001BM | Texas Instruments | $0.2314 | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | HEF4001BT/T3 vs CD4001BM |
HCF4001M013TR | STMicroelectronics | Check for Price | Quad 2-Input NOR Gate | HEF4001BT/T3 vs HCF4001M013TR |