Part Details for HEDT-9140I00 by Avago Technologies
Overview of HEDT-9140I00 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HEDT-9140I00
HEDT-9140I00 CAD Models
HEDT-9140I00 Part Data Attributes
|
HEDT-9140I00
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDT-9140I00
Avago Technologies
ROTARY OPTICAL POSITION ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |