Part Details for HEDS-9732U50 by Broadcom Limited
Overview of HEDS-9732U50 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-9732U50
HEDS-9732U50 CAD Models
HEDS-9732U50 Part Data Attributes
|
HEDS-9732U50
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-9732U50
Broadcom Limited
Rotary/Linear Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for HEDS-9732U50
This table gives cross-reference parts and alternative options found for HEDS-9732U50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9732U50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9732U50 | Rotary/Linear Position Encoder, Single, 2 Channels | Hewlett Packard Co | HEDS-9732U50 vs HEDS-9732U50 |
HEDS-9732U50 | SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER | Avago Technologies | HEDS-9732U50 vs HEDS-9732U50 |