Part Details for HEDS-9730250 by Avago Technologies
Overview of HEDS-9730250 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEDS-9730250
HEDS-9730250 CAD Models
HEDS-9730250 Part Data Attributes
|
HEDS-9730250
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-9730250
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.7 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Output Circuit Type | Amplifier | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for HEDS-9730250
This table gives cross-reference parts and alternative options found for HEDS-9730250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9730250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9730250 | SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER | Agilent Technologies Inc | HEDS-9730250 vs HEDS-9730250 |
HEDS-9730#250 | Linear Position Encoder, Single, 2 Channels, PLASTIC PACKAGE-4 | Broadcom Limited | HEDS-9730250 vs HEDS-9730#250 |
HEDS-9730#250 | SINGLE, 2 CHANNELS, LINEAR OPTICAL POSITION ENCODER, PLASTIC PACKAGE-4 | Avago Technologies | HEDS-9730250 vs HEDS-9730#250 |