Part Details for HEDS-9140#A00 by Hewlett Packard Co
Overview of HEDS-9140#A00 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99140IRZ-T | Renesas Electronics Corporation | 40A DrMOS Power Module with Integrated Diode Emulation and Thermal Warning Output | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board | |
SIT8008BI-23-18E-49.140000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for HEDS-9140#A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | 1 |
|
$46.4014 | Buy Now |
Part Details for HEDS-9140#A00
HEDS-9140#A00 CAD Models
HEDS-9140#A00 Part Data Attributes
|
HEDS-9140#A00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-9140#A00
Hewlett Packard Co
Rotary Position Encoder, Single, 3 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |
Alternate Parts for HEDS-9140#A00
This table gives cross-reference parts and alternative options found for HEDS-9140#A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9140#A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9140#A00 | SINGLE, 3 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDS-9140#A00 vs HEDS-9140#A00 |