Part Details for HEDS-9000#T00 by Hewlett Packard Co
Overview of HEDS-9000#T00 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9000IRGCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube | |
ISL9000AIRKJZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ | |
ISL9000IRJCZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Very High PSRR, and Low IQ, DFN, /Tube |
Part Details for HEDS-9000#T00
HEDS-9000#T00 CAD Models
HEDS-9000#T00 Part Data Attributes
|
HEDS-9000#T00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-9000#T00
Hewlett Packard Co
Rotary Position Encoder, Single, 2 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Gap Size | 1.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Response Time-Max | 1.8e-7 s | |
Surface Mount | NO |
Alternate Parts for HEDS-9000#T00
This table gives cross-reference parts and alternative options found for HEDS-9000#T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-9000#T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-9000#T00 | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Agilent Technologies Inc | HEDS-9000#T00 vs HEDS-9000#T00 |