Part Details for HEDS-6140OPTIONJ11 by Avago Technologies
Overview of HEDS-6140OPTIONJ11 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDS-6140OPTIONJ11
HEDS-6140OPTIONJ11 CAD Models
HEDS-6140OPTIONJ11 Part Data Attributes
|
HEDS-6140OPTIONJ11
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDS-6140OPTIONJ11
Avago Technologies
OPTICAL CODE WHEELS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |