There are no models available for this part yet.
Overview of HEDS-5540#H06 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68655-407HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 7.37 mm (0.29in) Tail. |
CAD Models for HEDS-5540#H06 by Avago Technologies
Part Data Attributes for HEDS-5540#H06 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Avago Technologies
|
Configuration
|
SINGLE, 3 CHANNELS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Supply Voltage-Max
|
5.5 V
|
Surface Mount
|
NO
|
Alternate Parts for HEDS-5540#H06
This table gives cross-reference parts and alternative options found for HEDS-5540#H06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5540#H06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5540#H06 | Rotary Position Encoder, Single, 3 Channels | Agilent Technologies Inc | HEDS-5540#H06 vs HEDS-5540#H06 |