Part Details for HEDS-5505#F13 by Agilent Technologies Inc
Overview of HEDS-5505#F13 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10BMG-TB | Renesas Electronics Corporation | RL78/F13 (R5F10BMG) Target Board | |
Y-ASK-RL78F13 | Renesas Electronics Corporation | RL78/F13 Target Board QB-R5F10BMG-TB | |
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. |
Part Details for HEDS-5505#F13
HEDS-5505#F13 CAD Models
HEDS-5505#F13 Part Data Attributes
|
HEDS-5505#F13
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-5505#F13
Agilent Technologies Inc
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |