Part Details for HEDS-5505#F04 by Hewlett Packard Co
Overview of HEDS-5505#F04 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-505003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
10136655-0511LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 5 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
59355-052AC | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Part Details for HEDS-5505#F04
HEDS-5505#F04 CAD Models
HEDS-5505#F04 Part Data Attributes
|
HEDS-5505#F04
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-5505#F04
Hewlett Packard Co
Rotary Position Encoder, Single, 2 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for HEDS-5505#F04
This table gives cross-reference parts and alternative options found for HEDS-5505#F04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5505#F04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDS-5505#F04 | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Avago Technologies | HEDS-5505#F04 vs HEDS-5505#F04 |
HEDS-5505#F04 | Rotary Position Encoder, Single, 2 Channels | Broadcom Limited | HEDS-5505#F04 vs HEDS-5505#F04 |