Part Details for HEDS-5500G11 by Agilent Technologies Inc
Overview of HEDS-5500G11 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEDS-5500G11
HEDS-5500G11 CAD Models
HEDS-5500G11 Part Data Attributes
|
HEDS-5500G11
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500G11
Agilent Technologies Inc
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |