Part Details for HEDS-5500G03 by Hewlett Packard Co
Overview of HEDS-5500G03 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEDS-5500G03
HEDS-5500G03 CAD Models
HEDS-5500G03 Part Data Attributes
|
HEDS-5500G03
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDS-5500G03
Hewlett Packard Co
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |