Part Details for HEDS-5140#A13 by Broadcom Limited
Results Overview of HEDS-5140#A13 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEDS-5140#A13 Information
HEDS-5140#A13 by Broadcom Limited is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9051401M2A | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | |
SN75140P | Texas Instruments | Dual Line Receiver 8-PDIP 0 to 70 | |
5962-0051401V2A | Texas Instruments | Non-Inverting High Speed Power Drivers 20-LCCC -55 to 125 |
Price & Stock for HEDS-5140#A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3645-ND
|
DigiKey | CODEWHEEL 3CH 500CPR 8MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
318 In Stock |
|
$14.9687 / $18.8500 | Buy Now |
DISTI #
HEDS-5140#A13
|
Avnet Americas | Encoder Code Wheel, Metal, 500 CPR, 8 mm Diameter Shaft - Bulk (Alt: HEDS-5140#A13) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4664 / $11.1250 | Buy Now |
DISTI #
630-HEDS-5140-A13
|
Mouser Electronics | Encoders 3 Channel 500CPR RoHS: Compliant | 219 |
|
$14.6000 / $17.3500 | Buy Now |
DISTI #
HEDS-5140#A13
|
EBV Elektronik | Encoder Code Wheel Metal 500 CPR 8 mm Diameter Shaft (Alt: HEDS-5140#A13) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Encoders 3 Channel 500CPR | 0 |
|
$84.9400 | Buy Now |
Part Details for HEDS-5140#A13
HEDS-5140#A13 CAD Models
HEDS-5140#A13 Part Data Attributes
|
HEDS-5140#A13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5140#A13
Broadcom Limited
Optical Code Wheels
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for HEDS-5140#A13
This table gives cross-reference parts and alternative options found for HEDS-5140#A13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDS-5140#A13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEDS-5140#A13 | Avago Technologies | Check for Price | OPTICAL CODE WHEELS | HEDS-5140#A13 vs HEDS-5140#A13 |
HEDS-5140#A13 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HEDS-5140#A13 is -40°C to 125°C.
-
The output signal of the HEDS-5140#A13 is an analog signal that requires a pull-up resistor and a capacitor to filter out noise. A 1 kΩ pull-up resistor and a 100 nF capacitor are recommended.
-
The typical current consumption of the HEDS-5140#A13 is 10 mA, but it can vary depending on the operating frequency and output load.
-
The HEDS-5140#A13 requires a stable power supply voltage of 5V ± 10% and a decoupling capacitor of at least 10 μF to ensure proper operation.
-
The HEDS-5140#A13 can detect rotation speeds of up to 20,000 rpm, but the maximum speed may vary depending on the specific application and sensor configuration.