Part Details for HEDS-5120#A06 by Broadcom Limited
Overview of HEDS-5120#A06 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-120 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH5-1200LD | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HEDS-5120#A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0191
|
Newark | Code-Wheel Encoder, Accessory Type:Code Wheel, Pulses Per Revolution:500, Rotational Speed Max:30000Rpm, Encoder Output:-, Frequency:100Khz, Encoder Mounting:1/4" Shaft, Rotational Life Cycles:-, Product Range:-, Frequency Max:100Khzrohs Compliant: Yes |Broadcom HEDS-5120#A06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$19.2000 / $21.0600 | Buy Now |
DISTI #
516-3022-ND
|
DigiKey | CODEWHEEL 2CH 500CPR 1/4" Min Qty: 1 Lead time: 12 Weeks Container: Tray |
94 In Stock |
|
$16.9110 / $22.1700 | Buy Now |
DISTI #
HEDS-5120#A06
|
Avnet Americas | Two and Three Channel Codewheels - Bulk (Alt: HEDS-5120#A06) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0768 / $14.2080 | Buy Now |
DISTI #
630-HEDS-5120-A06
|
Mouser Electronics | Encoders 2 Channel 500CPR RoHS: Compliant | 325 |
|
$17.6400 / $18.5100 | Buy Now |
DISTI #
HEDS-5120#A06
|
EBV Elektronik | Two and Three Channel Codewheels (Alt: HEDS-5120#A06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 100 |
|
Buy Now | |
|
Neutron USA | Encoders 2 Channel 500CPR | 0 |
|
$103.7400 | Buy Now |
|
Perfect Parts Corporation | 224 |
|
RFQ |
Part Details for HEDS-5120#A06
HEDS-5120#A06 CAD Models
HEDS-5120#A06 Part Data Attributes
|
HEDS-5120#A06
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDS-5120#A06
Broadcom Limited
Optical Code Wheels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.90.88.80 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL CODE WHEELS | |
Surface Mount | YES |