Part Details for HEDR-8100#2P5 by Broadcom Limited
Overview of HEDR-8100#2P5 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Part Details for HEDR-8100#2P5
HEDR-8100#2P5 CAD Models
HEDR-8100#2P5 Part Data Attributes
|
HEDR-8100#2P5
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDR-8100#2P5
Broadcom Limited
Rotary/Linear Position Encoder, Single, 2 Channels, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HEDR-8100#2P5
This table gives cross-reference parts and alternative options found for HEDR-8100#2P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDR-8100#2P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDR-81002P5 | Rotary/Linear Position Encoder, Single, 2 Channels, SO-8 | Agilent Technologies Inc | HEDR-8100#2P5 vs HEDR-81002P5 |