Part Details for HEDM-6500#T13 by Agilent Technologies Inc
Overview of HEDM-6500#T13 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
165-00L | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2020 | |
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Part Details for HEDM-6500#T13
HEDM-6500#T13 CAD Models
HEDM-6500#T13 Part Data Attributes
|
HEDM-6500#T13
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDM-6500#T13
Agilent Technologies Inc
SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |