Part Details for HEDM-5500OPTIONJ04 by Hewlett Packard Co
Overview of HEDM-5500OPTIONJ04 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEDM-5500OPTIONJ04
HEDM-5500OPTIONJ04 CAD Models
HEDM-5500OPTIONJ04 Part Data Attributes
|
HEDM-5500OPTIONJ04
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDM-5500OPTIONJ04
Hewlett Packard Co
Rotary Position Encoder, Single, 2 Channels
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for HEDM-5500OPTIONJ04
This table gives cross-reference parts and alternative options found for HEDM-5500OPTIONJ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDM-5500OPTIONJ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDM-5500OPTIONJ04 | Rotary Position Encoder, Single, 2 Channels | Broadcom Limited | HEDM-5500OPTIONJ04 vs HEDM-5500OPTIONJ04 |