Part Details for HEDM-5041OPTIONB13 by Broadcom Limited
Overview of HEDM-5041OPTIONB13 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for HEDM-5041OPTIONB13
HEDM-5041OPTIONB13 CAD Models
HEDM-5041OPTIONB13 Part Data Attributes
|
HEDM-5041OPTIONB13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HEDM-5041OPTIONB13
Broadcom Limited
Rotary Position Encoder, PLASTIC PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |