Part Details for HEDM-5041OPTIONB11 by Avago Technologies
Overview of HEDM-5041OPTIONB11 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for HEDM-5041OPTIONB11
HEDM-5041OPTIONB11 CAD Models
HEDM-5041OPTIONB11 Part Data Attributes
|
HEDM-5041OPTIONB11
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HEDM-5041OPTIONB11
Avago Technologies
ROTARY OPTICAL POSITION ENCODER, PLASTIC PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |